+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LE27F10

Fuse: fuse; DII; 10A; 500VAC; gG,quick blow


Manufacturer: HAGER

Manufacturer part number:
LE27F10
TME Symbol:
LE27F10

Specification

Manufacturer
HAGER
Type of fuse
fuse
Fuse size
DII
Current rating
10A
Rated voltage
500V AC
Fuse characteristics
gG, quick blow
Gross weight27.075 g
Certificates
See other products in this category: D Fuses HAGER,
*
LE27F10
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 20 pcs - 0.66 USDGross price for quantities from 20 pcs - 0.66 USD
Packaging method by the manufacturer:
Cardboard = 5 pcs