+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LE2G220MI250A00CE0

Capacitor: electrolytic; THT; 22uF; 400VDC; Ø12.5x25mm; Pitch: 5mm

Manufacturer: CHANG

Manufacturer part number:
LE2G220MI250A00CE0
TME Symbol:
LE2G220MI250A00CE0

Specification

Manufacturer
CHANG
Type of capacitor
electrolytic
Mounting
THT
Capacitance
22µF
Operating voltage
400V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
LE
Operating current
475mA
ESR value
2.25Ω
Height
25mm
Diameter
12.5mm
Gross weight4.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors CHANG,
See other products from this series.:
*
LE2G220MI250A00CE0
6310 in TME stock
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 150 pcs - 0.19 USDGross price for quantities from 150 pcs - 0.19 USD
Net price for quantities from 300 pcs - 0.18 USDGross price for quantities from 300 pcs - 0.18 USD
Net price for quantities from 900 pcs - 0.18 USDGross price for quantities from 900 pcs - 0.18 USD
Net price for quantities from 1800 pcs - 0.18 USDGross price for quantities from 1800 pcs - 0.18 USD
Net price for quantities from 3600 pcs - 0.17 USDGross price for quantities from 3600 pcs - 0.17 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 150 pcsCardboard = 900 pcsCardboard = 3 600 pcs