+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LE30SF10ATO

Sensor: inductive; 0÷10mm; 2-wire NO; Usup: 20÷250VAC; 300mA; 2m


Manufacturer: LANBAO

Manufacturer part number:
LE30SF10ATO
TME Symbol:
LE30SF10ATO

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Range
0...10mm
Output configuration
2-wire NO
Max. operating current
300mA
Connection
cables
Lead length
2m
IP rating
IP67
Switching frequency max
20Hz
Kind of forehead
embedded
Body dimensions
30x30x53mm
Operating temperature
-25...70°C
Supply voltage
  • 20...250V AC
Gross weight192.42 g
Certificates
See other products in this category: Rectangle Inductive Sensors LANBAO,
*
LE30SF10ATO
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.43 USDGross price for quantities from 1 pcs - 17.43 USD
Net price for quantities from 5 pcs - 16.29 USDGross price for quantities from 5 pcs - 16.29 USD
Net price for quantities from 10 pcs - 15.11 USDGross price for quantities from 10 pcs - 15.11 USD