+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LE3350

Fuse: fuse; DIII; 50A; 500VAC; gG,time-lag


Manufacturer: HAGER

Manufacturer part number:
LE3350
TME Symbol:
LE3350

Specification

Manufacturer
HAGER
Type of fuse
fuse
Fuse size
DIII
Current rating
50A
Rated voltage
500V AC
Fuse characteristics
gG, time-lag
Gross weight48.24 g
Certificates
See other products in this category: D Fuses HAGER,
*
LE3350
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 1.99 USD
Net price for quantities from 10 pcs - 1.86 USDGross price for quantities from 10 pcs - 1.86 USD
Net price for quantities from 20 pcs - 1.72 USDGross price for quantities from 20 pcs - 1.72 USD
Packaging method by the manufacturer:Cardboard = 5 pcs