+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LE40XZSN20DPRW1-D

Sensor: inductive; 0÷20mm; IP67; -25÷70°C

Manufacturer: LANBAO

Manufacturer part number:
LE40XZSN20DPRW1-D
TME Symbol:
LE40XZSN20DPRW1-D

Specification

Manufacturer
LANBAO
Type of sensor
inductive
Range
0...20mm
IP rating
IP67
Operating temperature
-25...70°C
Gross weight1 g
Certificates
See other products in this category: Rectangle Inductive Sensors LANBAO,
*
LE40XZSN20DPRW1-D
0 in TME stock
Net price for quantities from 1 pcs - 82.80 USDGross price for quantities from 1 pcs - 82.80 USD
Net price for quantities from 5 pcs - 77.09 USDGross price for quantities from 5 pcs - 77.09 USD
Net price for quantities from 10 pcs - 71.67 USDGross price for quantities from 10 pcs - 71.67 USD
No. of pieces (Multiplicity: 1)