+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM-SDRG21G01

LED lamp; E27; green; 230V; 28.4lm; No.of diodes: 21; 1.5W

Manufacturer: LUCKYLIGHT

Manufacturer part number:
LM-SDRG21G01
TME Symbol:
LED-E27/GN

Specification

Manufacturer
LUCKYLIGHT
Type of lamp
LED lamp
Kind of handle
E27
Colour
green
Operating voltage
230V
Luminosity
28.4lm
Number of diodes
21
Power consumption
1.5W
Diameter
50mm
Nominal life
100000h
Gross weight80.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light sources - lighting LUCKYLIGHT
*
LM-SDRG21G01
Product withdrawn from the offer
Use the specification table below to search for similar products