+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LED-R401-14-01

Signaller: lighting; rotating light; orange; 10÷30VDC


Manufacturer: MOFLASH SIGNALLING

Manufacturer part number:
LED-R401-14-01
TME Symbol:
LED-R401-14-01

Specification

Manufacturer
MOFLASH SIGNALLING
Type of signaller
lighting
Signalling method
rotating light
Colour
orange
Supply voltage
  • 10...30V DC
Gross weight733.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices MOFLASH SIGNALLING,
*
LED-R401-14-01
2 in TME stock
Net price for quantities from 1 pcs - 153.02 USDGross price for quantities from 1 pcs - 153.02 USD
Net price for quantities from 5 pcs - 142.19 USDGross price for quantities from 5 pcs - 142.19 USD
Net price for quantities from 10 pcs - 132.17 USDGross price for quantities from 10 pcs - 132.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.