+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LED80-02-01

Signaller: lighting; continuous light,blinking light; orange

Manufacturer: MOFLASH SIGNALLING

Manufacturer part number:
LED80-02-01
TME Symbol:
LED80-02-01

Specification

Manufacturer
MOFLASH SIGNALLING
Type of signaller
lighting
Signalling method
blinking light, continuous light
Colour
orange
Manufacturer series
LED80
Light source
LED x12
Operating temperature
-20...55°C
IP rating
IP67
Body dimensions
Ø76x50mm
Current consumption
90/200mA
Supply voltage
  • 10...100V DC
Dimensions
Gross weight144.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices MOFLASH SIGNALLING,
See other products from this series.:
*
LED80-02-01
16 in TME stock
Net price for quantities from 1 pcs - 49.37 USDGross price for quantities from 1 pcs - 49.37 USD
Net price for quantities from 5 pcs - 46.07 USDGross price for quantities from 5 pcs - 46.07 USD
Net price for quantities from 10 pcs - 42.78 USDGross price for quantities from 10 pcs - 42.78 USD
No. of pieces (Multiplicity: 1)