+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LED80-02-04

Signaller: lighting; continuous light,blinking light; green


Manufacturer: MOFLASH SIGNALLING

Manufacturer part number:
LED80-02-04
TME Symbol:
LED80-02-04

Specification

Manufacturer
MOFLASH SIGNALLING
Type of signaller
lighting
Signalling method
blinking light, continuous light
Colour
green
Manufacturer series
LED80
Light source
LED x12
Operating temperature
-20...55°C
IP rating
IP67
Body dimensions
Ø76x50mm
Current consumption
90/200mA
Supply voltage
  • 10...100V DC
Dimensions
Gross weight141.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices MOFLASH SIGNALLING,
See other products from this series.:
*
LED80-02-04
3 in TME stock
Net price for quantities from 1 pcs - 50.41 USDGross price for quantities from 1 pcs - 50.41 USD
Net price for quantities from 5 pcs - 47.04 USDGross price for quantities from 5 pcs - 47.04 USD
Net price for quantities from 10 pcs - 43.69 USDGross price for quantities from 10 pcs - 43.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.