+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LEDD100-05-01

Signaller: lighting; continuous light,blinking light; orange

Manufacturer: MOFLASH SIGNALLING

Manufacturer part number:
LEDD100-05-01
TME Symbol:
LEDD100-05-01

Specification

Manufacturer
MOFLASH SIGNALLING
Type of signaller
lighting
Signalling method
blinking light, continuous light
Colour
orange
Manufacturer series
LEDD100
Light source
LED x8
Operating temperature
-25...55°C
IP rating
IP65
Body dimensions
Ø98x119mm
Supply voltage
  • 85...280V AC
  • 85...280V DC
Dimensions
Gross weight175.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices MOFLASH SIGNALLING,
See other products from this series.:
*
LEDD100-05-01
2 in TME stock
Net price for quantities from 1 pcs - 66.07 USDGross price for quantities from 1 pcs - 66.07 USD
Net price for quantities from 5 pcs - 61.66 USDGross price for quantities from 5 pcs - 61.66 USD
Net price for quantities from 10 pcs - 57.26 USDGross price for quantities from 10 pcs - 57.26 USD
No. of pieces (Multiplicity: 1)