+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LEDS100-01-02

Signaller: lighting; continuous light,blinking light; red; IP65

Manufacturer: MOFLASH SIGNALLING

Manufacturer part number:
LEDS100-01-02
TME Symbol:
LEDS100-01-02

Specification

Manufacturer
MOFLASH SIGNALLING
Type of signaller
lighting
Signalling method
blinking light, continuous light
Colour
red
Manufacturer series
LEDS100
Light source
LED x8
Operating temperature
-25...55°C
IP rating
IP65
Body dimensions
Ø72x107mm
Supply voltage
  • 10...17V AC
  • 10...17V DC
Dimensions
Gross weight152.475 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices MOFLASH SIGNALLING,
See other products from this series.:
*
LEDS100-01-02
0 in TME stock
Net price for quantities from 1 pcs - 58.19 USDGross price for quantities from 1 pcs - 58.19 USD
Net price for quantities from 5 pcs - 54.30 USDGross price for quantities from 5 pcs - 54.30 USD
Net price for quantities from 10 pcs - 50.43 USDGross price for quantities from 10 pcs - 50.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.