+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | Recoy/RAYEX ELECTRONICS | |
Type of relay | electromagnetic | |
Coil voltage | 12V DC | |
Contacts configuration | SPDT | |
Contact current max. | 10A | |
AC contacts rating @R | 10A / 120V AC | |
DC contacts rating @R | 10A / 24V DC | |
Manufacturer series | LEG | |
Switched voltage | max. 100V DC, max. 240V AC | |
Relay variant | miniature | |
Mounting | PCB | |
Coil resistance | 400Ω | |
Operate time | 8ms | |
Body dimensions | 19.5x15.8x15mm | |
Release time | 8ms | |
Coil power consumption | 360mW | |
Contact resistance | 100mΩ | |
Terminal pitch | 2mm | |
Coil current | 30mA | |
Operating temperature | -25...80°C |