+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LEG-24F

Relay: electromagnetic; Ucoil: 24VDC; SPDT; Icontacts max: 15A


Manufacturer: Recoy/RAYEX ELECTRONICS

Manufacturer part number:
LEG-24F
TME Symbol:
LEG-24F

Specification

Manufacturer
Recoy/RAYEX ELECTRONICS
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPDT
Contact current max.
15A
AC contacts rating @R
15A / 120V AC
DC contacts rating @R
15A / 24V DC
Manufacturer series
LEG
Switched voltage
max. 100V DC, max. 240V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
1.6kΩ
Operate time
8ms
Body dimensions
19.5x15.8x15mm
Release time
8ms
Coil power consumption
360mW
Contact resistance
100mΩ
Terminal pitch
2mm
Coil current
15mA
Operating temperature
-30...85°C
Dimensions
Output configuration
Gross weight7.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature Electromagnetic Relays Recoy/RAYEX ELECTRONICS,
See other products from this series.:
*
LEG-24F
38089 in TME stock
Net price for quantities from 2 pcs - 0.74 USDGross price for quantities from 2 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.52 USD
Net price for quantities from 300 pcs - 0.44 USDGross price for quantities from 300 pcs - 0.44 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcsCardboard = 1 000 pcsCardboard = 2 000 pcs