+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LEG-5

Relay: electromagnetic; Ucoil: 5VDC; SPDT; Icontacts max: 10A; LEG


Manufacturer: Recoy/RAYEX ELECTRONICS

Manufacturer part number:
LEG-5
TME Symbol:
LEG-5

Specification

Manufacturer
Recoy/RAYEX ELECTRONICS
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
SPDT
Contact current max.
10A
AC contacts rating @R
10A / 120V AC
DC contacts rating @R
10A / 24V DC
Manufacturer series
LEG
Switched voltage
max. 100V DC, max. 240V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
70Ω
Operate time
8ms
Body dimensions
19.5x15.8x15mm
Release time
8ms
Coil power consumption
360mW
Contact resistance
100mΩ
Terminal pitch
2mm
Coil current
72mA
Operating temperature
-25...80°C
Dimensions
Output configuration
Gross weight8.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature Electromagnetic Relays Recoy/RAYEX ELECTRONICS,
See other products from this series.:
*
LEG-5
2874 in TME stock
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcsCardboard = 1 000 pcsCardboard = 2 000 pcs