+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

031301

Enclosure: junction box; 67mm; plaster embedded; plastic; IP20

Manufacturer: LEGRAND

Manufacturer part number:
031301
TME Symbol:
LEGRAND-031301

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Diameter
67mm
Mounting
plaster embedded
Enclosure material
plastic
IP rating
IP20
Body colour
red
Operating temperature
-5...40°C
Number of sockets
1
Gross weight16.45 g
Certificates
EAN code3245060313012
See other products in this category: Junction boxes LEGRAND,
*
031301
250 in TME stock
Net price for quantities from 5 pcs - 0.77 USDGross price for quantities from 5 pcs - 0.77 USD
Net price for quantities from 50 pcs - 0.74 USDGross price for quantities from 50 pcs - 0.74 USD
Net price for quantities from 250 pcs - 0.72 USDGross price for quantities from 250 pcs - 0.72 USD
Net price for quantities from 500 pcs - 0.66 USDGross price for quantities from 500 pcs - 0.66 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.