+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

035017

Enclosure: multipurpose; X: 130mm; Y: 175mm; Z: 81mm; plastic; grey


Manufacturer: LEGRAND

Manufacturer part number:
035017
TME Symbol:
LEGRAND-035017

Specification

Manufacturer
LEGRAND
Type of enclosure
multipurpose
Dimension X
130mm
Dimension Y
175mm
Dimension Z
81mm
Enclosure material
plastic
Body colour
grey
Cover colour
grey
IP rating
IP66
Operating temperature
-25...40°C
Mechanical impact resistance
IK08
Conform to the norm
NEMA 4X
Mounting
wall mount
Gross weight320 g
Certificates
EAN code3245060350178
See other products in this category: Multipurpose Enclosures LEGRAND,
*
035017
0 in TME stock
Net price for quantities from 1 pcs - 39.36 USDGross price for quantities from 1 pcs - 39.36 USD
Net price for quantities from 3 pcs - 38.04 USDGross price for quantities from 3 pcs - 38.04 USD
Net price for quantities from 10 pcs - 36.73 USDGross price for quantities from 10 pcs - 36.73 USD
Net price for quantities from 20 pcs - 34.11 USDGross price for quantities from 20 pcs - 34.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.