+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

035028

Enclosure: junction box; X: 190mm; Y: 240mm; Z: 94mm; wall mount


Manufacturer: LEGRAND

Manufacturer part number:
035028
TME Symbol:
LEGRAND-035028

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
190mm
Dimension Y
240mm
Dimension Z
94mm
Mounting
wall mount
Enclosure material
plastic
IP rating
IP66
Body colour
grey
Cover colour
grey
Operating temperature
-25...40°C
Mechanical impact resistance
IK08
Conform to the norm
NEMA 4X
Gross weight534 g
Certificates
EAN code3245060350284
See other products in this category: Junction boxes LEGRAND,
*
035028
0 in TME stock
Net price for quantities from 1 pcs - 63.38 USDGross price for quantities from 1 pcs - 63.38 USD
Net price for quantities from 3 pcs - 61.26 USDGross price for quantities from 3 pcs - 61.26 USD
Net price for quantities from 10 pcs - 59.15 USDGross price for quantities from 10 pcs - 59.15 USD
Net price for quantities from 20 pcs - 54.93 USDGross price for quantities from 20 pcs - 54.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.