+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

035951

Enclosure: multipurpose; X: 160mm; Y: 200mm; Z: 94mm; wall mount


Manufacturer: LEGRAND

Manufacturer part number:
035951
TME Symbol:
LEGRAND-035951

Specification

Manufacturer
LEGRAND
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
200mm
Dimension Z
94mm
Mounting
wall mount
Enclosure material
plastic
IP rating
IP55
Cover colour
transparent
Operating temperature
-25...40°C
Gross weight335.2 g
Certificates
EAN code3245060359515
See other products in this category: Junction boxes LEGRAND,
*
035951
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.80 USDGross price for quantities from 1 pcs - 31.80 USD
Net price for quantities from 3 pcs - 30.74 USDGross price for quantities from 3 pcs - 30.74 USD
Net price for quantities from 10 pcs - 29.68 USDGross price for quantities from 10 pcs - 29.68 USD
Net price for quantities from 20 pcs - 27.56 USDGross price for quantities from 20 pcs - 27.56 USD