+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

035960

Enclosure: multipurpose; X: 190mm; Y: 240mm; Z: 94mm; wall mount


Manufacturer: LEGRAND

Manufacturer part number:
035960
TME Symbol:
LEGRAND-035960

Specification

Manufacturer
LEGRAND
Type of enclosure
multipurpose
Dimension X
190mm
Dimension Y
240mm
Dimension Z
94mm
Mounting
wall mount
Enclosure material
plastic
IP rating
IP55
Operating temperature
-25...40°C
Gross weight414 g
Certificates
EAN code3245060359607
See other products in this category: Junction boxes LEGRAND,
*
035960
0 in TME stock
Net price for quantities from 1 pcs - 44.13 USDGross price for quantities from 1 pcs - 44.13 USD
Net price for quantities from 3 pcs - 42.66 USDGross price for quantities from 3 pcs - 42.66 USD
Net price for quantities from 10 pcs - 41.19 USDGross price for quantities from 10 pcs - 41.19 USD
Net price for quantities from 20 pcs - 38.24 USDGross price for quantities from 20 pcs - 38.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.