+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

054010

Enclosure: junction box; X: 120mm; Y: 120mm; Z: 57mm; aluminium; IP30


Manufacturer: LEGRAND

Manufacturer part number:
054010
TME Symbol:
LEGRAND-054010

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
120mm
Dimension Y
120mm
Dimension Z
57mm
Mounting
for building in
Enclosure material
aluminium
IP rating
IP30
Body colour
natural
Manufacturer series
POP-UP
Number of modules
3
Gross weight428 g
Certificates
EAN code3245060540104
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
054010
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 47.05 USDGross price for quantities from 1 pcs - 47.05 USD
Net price for quantities from 3 pcs - 45.49 USDGross price for quantities from 3 pcs - 45.49 USD
Net price for quantities from 10 pcs - 43.92 USDGross price for quantities from 10 pcs - 43.92 USD
Net price for quantities from 20 pcs - 40.78 USDGross price for quantities from 20 pcs - 40.78 USD