+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

054011

Enclosure: junction box; X: 120mm; Y: 142.5mm; Z: 57mm; aluminium


Manufacturer: LEGRAND

Manufacturer part number:
054011
TME Symbol:
LEGRAND-054011

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
120mm
Dimension Y
142.5mm
Dimension Z
57mm
Mounting
for building in
Enclosure material
aluminium
IP rating
IP30
Body colour
natural
Manufacturer series
POP-UP
Number of modules
4
Gross weight428.5 g
Certificates
EAN code3245060540111
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
054011
0 in TME stock
Net price for quantities from 1 pcs - 55.16 USDGross price for quantities from 1 pcs - 55.16 USD
Net price for quantities from 3 pcs - 53.32 USDGross price for quantities from 3 pcs - 53.32 USD
Net price for quantities from 10 pcs - 51.48 USDGross price for quantities from 10 pcs - 51.48 USD
Net price for quantities from 20 pcs - 47.81 USDGross price for quantities from 20 pcs - 47.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.