+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

054015

Enclosure: junction box; X: 120mm; Y: 120mm; Z: 57mm; aluminium; IP30

Manufacturer: LEGRAND

Manufacturer part number:
054015
TME Symbol:
LEGRAND-054015

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
120mm
Dimension Y
120mm
Dimension Z
57mm
Mounting
for building in
Enclosure material
aluminium
IP rating
IP30
Body colour
brass
Manufacturer series
POP-UP
Number of modules
3
Gross weight596 g
Certificates
EAN code3245060540159
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
054015
0 in TME stock
Net price for quantities from 1 pcs - 63.35 USDGross price for quantities from 1 pcs - 63.35 USD
Net price for quantities from 3 pcs - 61.24 USDGross price for quantities from 3 pcs - 61.24 USD
Net price for quantities from 10 pcs - 59.13 USDGross price for quantities from 10 pcs - 59.13 USD
Net price for quantities from 20 pcs - 54.91 USDGross price for quantities from 20 pcs - 54.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.