+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

054018

Enclosure: junction box; X: 120mm; Y: 275mm; Z: 57mm; aluminium; IP30

Manufacturer: LEGRAND

Manufacturer part number:
054018
TME Symbol:
LEGRAND-054018

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
120mm
Dimension Y
275mm
Dimension Z
57mm
Mounting
for building in
Enclosure material
aluminium
IP rating
IP30
Body colour
brass
Manufacturer series
POP-UP
Number of modules
8
Gross weight1.327 kg
Certificates
EAN code3245060540180
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
054018
0 in TME stock
Net price for quantities from 1 pcs - 145.50 USDGross price for quantities from 1 pcs - 145.50 USD
Net price for quantities from 3 pcs - 140.65 USDGross price for quantities from 3 pcs - 140.65 USD
Net price for quantities from 10 pcs - 135.80 USDGross price for quantities from 10 pcs - 135.80 USD
Net price for quantities from 20 pcs - 126.10 USDGross price for quantities from 20 pcs - 126.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.