+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

080011

Enclosure: junction box; 55mm; plaster embedded; plastic; grey

Manufacturer: LEGRAND

Manufacturer part number:
080011
TME Symbol:
LEGRAND-080011

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension Y
55mm
Mounting
plaster embedded
Enclosure material
plastic
Body colour
grey
Operating temperature
-5...40°C
Mechanical impact resistance
IK04
Number of sockets
11
Gross weight12.95 g
Certificates
EAN code3245060800116
See other products in this category: Junction boxes LEGRAND,
*
080011
10 in TME stock
Net price for quantities from 1 pcs - 5.77 USDGross price for quantities from 1 pcs - 5.77 USD
Net price for quantities from 5 pcs - 5.58 USDGross price for quantities from 5 pcs - 5.58 USD
Net price for quantities from 10 pcs - 5.39 USDGross price for quantities from 10 pcs - 5.39 USD
Net price for quantities from 20 pcs - 5.00 USDGross price for quantities from 20 pcs - 5.00 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs