+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

080023L

Enclosure: junction box; Ø: 67mm; Z: 40mm; plaster embedded; IP40

Manufacturer: LEGRAND

Manufacturer part number:
080023L
TME Symbol:
LEGRAND-080023

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Diameter
67mm
Dimension Z
40mm
Mounting
plaster embedded
Enclosure material
plastic
IP rating
IP40
Version
triple, with a membrane
Body colour
yellow
Manufacturer series
ECOBATIBOX
Operating temperature
-5...60°C
Mechanical impact resistance
IK04
Number of sockets
10
Gross weight77.8 g
Certificates
EAN code3245060800239
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
080023L
7 in TME stock
Net price for quantities from 1 pcs - 8.89 USDGross price for quantities from 1 pcs - 8.89 USD
Net price for quantities from 5 pcs - 8.60 USDGross price for quantities from 5 pcs - 8.60 USD
Net price for quantities from 10 pcs - 8.30 USDGross price for quantities from 10 pcs - 8.30 USD
Net price for quantities from 20 pcs - 7.71 USDGross price for quantities from 20 pcs - 7.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.