+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

080031L

Enclosure: junction box; Ø: 67mm; Z: 50mm; plaster embedded; IP40


Manufacturer: LEGRAND

Manufacturer part number:
080031L
TME Symbol:
LEGRAND-080031

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Diameter
67mm
Dimension Z
50mm
Mounting
plaster embedded
Enclosure material
plastic
IP rating
IP40
Version
with a membrane
Body colour
yellow
Manufacturer series
ECOBATIBOX
Operating temperature
-5...60°C
Mechanical impact resistance
IK04
Number of sockets
4
Gross weight31.28 g
Certificates
EAN code3245060800314
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
080031L
5 in TME stock
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 4.53 USD
Net price for quantities from 5 pcs - 4.38 USDGross price for quantities from 5 pcs - 4.38 USD
Net price for quantities from 25 pcs - 4.23 USDGross price for quantities from 25 pcs - 4.23 USD
Net price for quantities from 50 pcs - 3.93 USDGross price for quantities from 50 pcs - 3.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.