+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

080034L

Enclosure: junction box; X: 285mm; Y: 72.8mm; Z: 50mm; plastic; IP40


Manufacturer: LEGRAND

Manufacturer part number:
080034L
TME Symbol:
LEGRAND-080034

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
285mm
Dimension Y
72.8mm
Dimension Z
50mm
Mounting
plaster embedded
Enclosure material
plastic
IP rating
IP40
Version
quadruple, with a membrane
Body colour
yellow
Manufacturer series
ECOBATIBOX
Operating temperature
-5...60°C
Mechanical impact resistance
IK04
Number of sockets
14
Gross weight115.6 g
Certificates
EAN code3414970583628
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
080034L
5 in TME stock
Net price for quantities from 1 pcs - 12.26 USDGross price for quantities from 1 pcs - 12.26 USD
Net price for quantities from 5 pcs - 11.85 USDGross price for quantities from 5 pcs - 11.85 USD
Net price for quantities from 10 pcs - 11.44 USDGross price for quantities from 10 pcs - 11.44 USD
Net price for quantities from 20 pcs - 10.63 USDGross price for quantities from 20 pcs - 10.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs