+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

080041

Enclosure: junction box; Ø: 67mm; Z: 40mm; plaster embedded; IP20


Manufacturer: LEGRAND

Manufacturer part number:
080041
TME Symbol:
LEGRAND-080041

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Diameter
67mm
Dimension Z
40mm
Mounting
plaster embedded
Enclosure material
plastic
IP rating
IP20
Version
single
Body colour
yellow
Manufacturer series
BATIBOX
Operating temperature
-5...40°C
Mechanical impact resistance
IK04
Number of sockets
6
Gross weight22.05 g
Certificates
EAN code3245060800413
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
080041
40 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 5 pcs - 2.05 USDGross price for quantities from 5 pcs - 2.05 USD
Net price for quantities from 25 pcs - 1.98 USDGross price for quantities from 25 pcs - 1.98 USD
Net price for quantities from 50 pcs - 1.84 USDGross price for quantities from 50 pcs - 1.84 USD