+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

080051

Enclosure: junction box; Ø: 67mm; Z: 50mm; plaster embedded; IP20


Manufacturer: LEGRAND

Manufacturer part number:
080051
TME Symbol:
LEGRAND-080051

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Diameter
67mm
Dimension Z
50mm
Mounting
plaster embedded
Enclosure material
plastic
IP rating
IP20
Version
single
Body colour
yellow
Manufacturer series
BATIBOX
Operating temperature
-5...40°C
Mechanical impact resistance
IK04
Number of sockets
3
Gross weight26.12 g
Certificates
EAN code3245060800512
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
080051
9 in TME stock
Net price for quantities from 1 pcs - 2.44 USDGross price for quantities from 1 pcs - 2.44 USD
Net price for quantities from 5 pcs - 2.36 USDGross price for quantities from 5 pcs - 2.36 USD
Net price for quantities from 25 pcs - 2.28 USDGross price for quantities from 25 pcs - 2.28 USD
Net price for quantities from 50 pcs - 2.12 USDGross price for quantities from 50 pcs - 2.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.