+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

080053

Enclosure: junction box; X: 213mm; Y: 72.8mm; Z: 50mm; plastic; IP20


Manufacturer: LEGRAND

Manufacturer part number:
080053
TME Symbol:
LEGRAND-080053

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
213mm
Dimension Y
72.8mm
Dimension Z
50mm
Mounting
plaster embedded
Enclosure material
plastic
IP rating
IP20
Version
pass through, triple
Body colour
yellow
Manufacturer series
BATIBOX
Operating temperature
-5...40°C
Mechanical impact resistance
IK04
Number of sockets
10
Gross weight74.1 g
Certificates
EAN code3245060800536
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
080053
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.63 USDGross price for quantities from 1 pcs - 6.63 USD
Net price for quantities from 5 pcs - 6.41 USDGross price for quantities from 5 pcs - 6.41 USD
Net price for quantities from 30 pcs - 6.19 USDGross price for quantities from 30 pcs - 6.19 USD
Net price for quantities from 60 pcs - 5.75 USDGross price for quantities from 60 pcs - 5.75 USD