+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

080054

Enclosure: junction box; X: 284mm; Y: 72.8mm; Z: 50mm; plastic; IP20


Manufacturer: LEGRAND

Manufacturer part number:
080054
TME Symbol:
LEGRAND-080054

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
284mm
Dimension Y
72.8mm
Dimension Z
50mm
Mounting
plaster embedded
Enclosure material
plastic
IP rating
IP20
Version
pass through, quadruple
Body colour
yellow
Manufacturer series
BATIBOX
Operating temperature
-5...40°C
Mechanical impact resistance
IK04
Number of sockets
12
Gross weight103.1 g
Certificates
EAN code3245060800543
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
080054
10 in TME stock
Net price for quantities from 1 pcs - 9.51 USDGross price for quantities from 1 pcs - 9.51 USD
Net price for quantities from 5 pcs - 9.19 USDGross price for quantities from 5 pcs - 9.19 USD
Net price for quantities from 15 pcs - 8.87 USDGross price for quantities from 15 pcs - 8.87 USD
Net price for quantities from 30 pcs - 8.24 USDGross price for quantities from 30 pcs - 8.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.