+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

080126

Enclosure: junction box; X: 213mm; Y: 142mm; Z: 50mm; plastic; IP20


Manufacturer: LEGRAND

Manufacturer part number:
080126
TME Symbol:
LEGRAND-080126

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
213mm
Dimension Y
142mm
Dimension Z
50mm
Mounting
plaster embedded
Enclosure material
plastic
IP rating
IP20
Body colour
orange
Manufacturer series
BATIBOX
Operating temperature
-5...40°C
Number of sockets
6
Gross weight245 g
Certificates
EAN code3245060801267
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
080126
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 44.77 USDGross price for quantities from 1 pcs - 44.77 USD
Net price for quantities from 3 pcs - 43.28 USDGross price for quantities from 3 pcs - 43.28 USD
Net price for quantities from 10 pcs - 41.78 USDGross price for quantities from 10 pcs - 41.78 USD
Net price for quantities from 20 pcs - 38.80 USDGross price for quantities from 20 pcs - 38.80 USD