+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

080131

Enclosure: junction box; X: 71mm; Y: 71mm; Z: 30mm; for building in


Manufacturer: LEGRAND

Manufacturer part number:
080131
TME Symbol:
LEGRAND-080131

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
71mm
Dimension Y
71mm
Dimension Z
30mm
Mounting
for building in
Enclosure material
plastic
IP rating
IP20
Body colour
red
Operating temperature
-5...40°C
Gross weight696 g
Certificates
EAN code3245060801311
See other products in this category: Junction boxes LEGRAND,
*
080131
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.10 USDGross price for quantities from 1 pcs - 3.10 USD
Net price for quantities from 5 pcs - 3.00 USDGross price for quantities from 5 pcs - 3.00 USD
Net price for quantities from 25 pcs - 2.89 USDGross price for quantities from 25 pcs - 2.89 USD
Net price for quantities from 50 pcs - 2.69 USDGross price for quantities from 50 pcs - 2.69 USD