+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

080143

Enclosure: junction box; X: 216mm; Y: 71mm; Z: 40mm; plastic; IP20


Manufacturer: LEGRAND

Manufacturer part number:
080143
TME Symbol:
LEGRAND-080143

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
216mm
Dimension Y
71mm
Dimension Z
40mm
Mounting
for wall mounting
Enclosure material
plastic
IP rating
IP20
Version
pass through
Body colour
red
Manufacturer series
BATIBOX
Operating temperature
-5...40°C
Mechanical impact resistance
IK04
Number of sockets
16
Gross weight676 g
Certificates
EAN code3245060801434
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
080143
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.77 USDGross price for quantities from 1 pcs - 12.77 USD
Net price for quantities from 5 pcs - 12.35 USDGross price for quantities from 5 pcs - 12.35 USD
Net price for quantities from 25 pcs - 11.92 USDGross price for quantities from 25 pcs - 11.92 USD
Net price for quantities from 50 pcs - 11.07 USDGross price for quantities from 50 pcs - 11.07 USD