+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LEGRAND
Manufacturer | LEGRAND | |
Type of enclosure | junction box | |
Dimension X | 121mm | |
Dimension Y | 100mm | |
Mounting | for wall mounting | |
Enclosure material | plastic | |
IP rating | IP20 | |
Body colour | red | |
Manufacturer series | BATIBOX | |
Operating temperature | -5...40°C | |
Mechanical impact resistance | IK04 | |
Number of sockets | 12 |