+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

088010

Enclosure: junction box; X: 286mm; Y: 241mm; Z: 85mm; floor; IP30

Manufacturer: LEGRAND

Manufacturer part number:
088010
TME Symbol:
LEGRAND-088010

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
286mm
Dimension Y
241mm
Dimension Z
85mm
Mounting
floor
IP rating
IP30
Gross weight3.279 kg
Certificates
EAN code3414972258388
See other products in this category: Junction boxes LEGRAND,
*
088010
0 in TME stock
Net price for quantities from 1 pcs - 225.14 USDGross price for quantities from 1 pcs - 225.14 USD
Net price for quantities from 3 pcs - 217.63 USDGross price for quantities from 3 pcs - 217.63 USD
Net price for quantities from 10 pcs - 210.13 USDGross price for quantities from 10 pcs - 210.13 USD
Net price for quantities from 20 pcs - 195.12 USDGross price for quantities from 20 pcs - 195.12 USD
No. of pieces (Multiplicity: 1)