+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

088011

Enclosure: junction box; X: 286mm; Y: 286mm; Z: 85mm; floor; IP30


Manufacturer: LEGRAND

Manufacturer part number:
088011
TME Symbol:
LEGRAND-088011

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
286mm
Dimension Y
286mm
Dimension Z
85mm
Mounting
floor
IP rating
IP30
Gross weight3.856 kg
Certificates
EAN code3414972258395
See other products in this category: Junction boxes LEGRAND,
*
088011
0 in TME stock
Net price for quantities from 1 pcs - 296.40 USDGross price for quantities from 1 pcs - 296.40 USD
Net price for quantities from 3 pcs - 286.52 USDGross price for quantities from 3 pcs - 286.52 USD
Net price for quantities from 10 pcs - 276.64 USDGross price for quantities from 10 pcs - 276.64 USD
Net price for quantities from 20 pcs - 256.88 USDGross price for quantities from 20 pcs - 256.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.