+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

088012

Enclosure: junction box; X: 286mm; Y: 203mm; Z: 72mm; floor; IP30

Manufacturer: LEGRAND

Manufacturer part number:
088012
TME Symbol:
LEGRAND-088012

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
286mm
Dimension Y
203mm
Dimension Z
72mm
Mounting
floor
IP rating
IP30
Gross weight2.296 kg
Certificates
EAN code3414972258401
See other products in this category: Junction boxes LEGRAND,
*
088012
0 in TME stock
Net price for quantities from 1 pcs - 193.61 USDGross price for quantities from 1 pcs - 193.61 USD
Net price for quantities from 3 pcs - 187.16 USDGross price for quantities from 3 pcs - 187.16 USD
Net price for quantities from 10 pcs - 180.70 USDGross price for quantities from 10 pcs - 180.70 USD
Net price for quantities from 20 pcs - 167.79 USDGross price for quantities from 20 pcs - 167.79 USD
No. of pieces (Multiplicity: 1)