+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

088013

Enclosure: junction box; X: 286mm; Y: 241mm; Z: 72mm; floor; IP30

Manufacturer: LEGRAND

Manufacturer part number:
088013
TME Symbol:
LEGRAND-088013

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
286mm
Dimension Y
241mm
Dimension Z
72mm
Mounting
floor
IP rating
IP30
Gross weight2.633 kg
Certificates
EAN code3414972258418
See other products in this category: Junction boxes LEGRAND,
*
088013
0 in TME stock
Net price for quantities from 1 pcs - 213.27 USDGross price for quantities from 1 pcs - 213.27 USD
Net price for quantities from 3 pcs - 206.16 USDGross price for quantities from 3 pcs - 206.16 USD
Net price for quantities from 10 pcs - 199.04 USDGross price for quantities from 10 pcs - 199.04 USD
Net price for quantities from 20 pcs - 184.83 USDGross price for quantities from 20 pcs - 184.83 USD
No. of pieces (Multiplicity: 1)