+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

088020

Enclosure: junction box; X: 281.3mm; Y: 198.3mm; Z: 81mm; floor; IP30


Manufacturer: LEGRAND

Manufacturer part number:
088020
TME Symbol:
LEGRAND-088020

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
281.3mm
Dimension Y
198.3mm
Dimension Z
81mm
Mounting
floor
IP rating
IP30
Gross weight1.354 kg
Certificates
EAN code3414970755117
See other products in this category: Junction boxes LEGRAND,
*
088020
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 114.76 USDGross price for quantities from 1 pcs - 114.76 USD
Net price for quantities from 3 pcs - 110.93 USDGross price for quantities from 3 pcs - 110.93 USD
Net price for quantities from 10 pcs - 107.11 USDGross price for quantities from 10 pcs - 107.11 USD
Net price for quantities from 20 pcs - 99.46 USDGross price for quantities from 20 pcs - 99.46 USD