+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

088023

Enclosure: junction box; X: 281.3mm; Y: 198.3mm; Z: 67.7mm; floor

Manufacturer: LEGRAND

Manufacturer part number:
088023
TME Symbol:
LEGRAND-088023

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
281.3mm
Dimension Y
198.3mm
Dimension Z
67.7mm
Mounting
floor
IP rating
IP30
Gross weight849 g
Certificates
EAN code3414970755148
See other products in this category: Junction boxes LEGRAND,
*
088023
0 in TME stock
Net price for quantities from 1 pcs - 161.84 USDGross price for quantities from 1 pcs - 161.84 USD
Net price for quantities from 3 pcs - 156.45 USDGross price for quantities from 3 pcs - 156.45 USD
Net price for quantities from 10 pcs - 151.05 USDGross price for quantities from 10 pcs - 151.05 USD
Net price for quantities from 20 pcs - 140.26 USDGross price for quantities from 20 pcs - 140.26 USD
No. of pieces (Multiplicity: 1)