+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

088061

Enclosure: junction box; Ø: 170mm; with cover; -5÷60°C; H: 70mm


Manufacturer: LEGRAND

Manufacturer part number:
088061
TME Symbol:
LEGRAND-088061

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Diameter
170mm
Version
with cover
Operating temperature
-5...60°C
Height
70mm
Gross weight921 g
Certificates
EAN code3414970341341
See other products in this category: Junction boxes LEGRAND,
*
088061
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 265.23 USDGross price for quantities from 1 pcs - 265.23 USD
Net price for quantities from 3 pcs - 256.39 USDGross price for quantities from 3 pcs - 256.39 USD
Net price for quantities from 10 pcs - 247.55 USDGross price for quantities from 10 pcs - 247.55 USD
Net price for quantities from 20 pcs - 229.87 USDGross price for quantities from 20 pcs - 229.87 USD