+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

088070

Enclosure: junction box; X: 283mm; Y: 283mm; Z: 50mm; floor; IP20

Manufacturer: LEGRAND

Manufacturer part number:
088070
TME Symbol:
LEGRAND-088070

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
283mm
Dimension Y
283mm
Dimension Z
50mm
Mounting
floor
IP rating
IP20
Body colour
grey
Gross weight1.808 kg
Certificates
EAN code3414970330291
See other products in this category: Junction boxes LEGRAND,
*
088070
0 in TME stock
Net price for quantities from 1 pcs - 215.32 USDGross price for quantities from 1 pcs - 215.32 USD
Net price for quantities from 3 pcs - 208.14 USDGross price for quantities from 3 pcs - 208.14 USD
Net price for quantities from 10 pcs - 200.96 USDGross price for quantities from 10 pcs - 200.96 USD
Net price for quantities from 20 pcs - 186.61 USDGross price for quantities from 20 pcs - 186.61 USD
No. of pieces (Multiplicity: 1)