+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

088120

Enclosure: junction box; X: 264mm; Y: 181mm; Z: 90mm; floor


Manufacturer: LEGRAND

Manufacturer part number:
088120
TME Symbol:
LEGRAND-088120

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
264mm
Dimension Y
181mm
Dimension Z
90mm
Mounting
floor
Gross weight1.727 kg
Certificates
EAN code3414970756046
See other products in this category: Junction boxes LEGRAND,
*
088120
0 in TME stock
Net price for quantities from 1 pcs - 510.01 USDGross price for quantities from 1 pcs - 510.01 USD
Net price for quantities from 3 pcs - 493.01 USDGross price for quantities from 3 pcs - 493.01 USD
Net price for quantities from 10 pcs - 476.01 USDGross price for quantities from 10 pcs - 476.01 USD
Net price for quantities from 20 pcs - 442.01 USDGross price for quantities from 20 pcs - 442.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.