+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

088121

Enclosure: junction box; X: 264mm; Y: 219mm; Z: 90mm; floor

Manufacturer: LEGRAND

Manufacturer part number:
088121
TME Symbol:
LEGRAND-088121

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
264mm
Dimension Y
219mm
Dimension Z
90mm
Mounting
floor
Gross weight1.943 kg
Certificates
EAN code3414970756053
See other products in this category: Junction boxes LEGRAND,
*
088121
0 in TME stock
Net price for quantities from 1 pcs - 576.15 USDGross price for quantities from 1 pcs - 576.15 USD
Net price for quantities from 3 pcs - 556.95 USDGross price for quantities from 3 pcs - 556.95 USD
Net price for quantities from 10 pcs - 537.74 USDGross price for quantities from 10 pcs - 537.74 USD
Net price for quantities from 20 pcs - 499.33 USDGross price for quantities from 20 pcs - 499.33 USD
No. of pieces (Multiplicity: 1)