+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

088122

Enclosure: junction box; X: 264mm; Y: 264mm; Z: 90mm; floor

Manufacturer: LEGRAND

Manufacturer part number:
088122
TME Symbol:
LEGRAND-088122

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
264mm
Dimension Y
264mm
Dimension Z
90mm
Mounting
floor
Gross weight2.212 kg
Certificates
EAN code3414970756060
See other products in this category: Junction boxes LEGRAND,
*
088122
0 in TME stock
Net price for quantities from 1 pcs - 546.22 USDGross price for quantities from 1 pcs - 546.22 USD
Net price for quantities from 3 pcs - 528.01 USDGross price for quantities from 3 pcs - 528.01 USD
Net price for quantities from 10 pcs - 509.81 USDGross price for quantities from 10 pcs - 509.81 USD
Net price for quantities from 20 pcs - 473.39 USDGross price for quantities from 20 pcs - 473.39 USD
No. of pieces (Multiplicity: 1)