+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

088124

Enclosure: junction box; X: 264mm; Y: 219mm; Z: 80mm; floor

Manufacturer: LEGRAND

Manufacturer part number:
088124
TME Symbol:
LEGRAND-088124

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
264mm
Dimension Y
219mm
Dimension Z
80mm
Mounting
floor
Gross weight1.373 kg
Certificates
EAN code3414970756084
See other products in this category: Junction boxes LEGRAND,
*
088124
0 in TME stock
Net price for quantities from 1 pcs - 549.98 USDGross price for quantities from 1 pcs - 549.98 USD
Net price for quantities from 3 pcs - 531.65 USDGross price for quantities from 3 pcs - 531.65 USD
Net price for quantities from 10 pcs - 513.31 USDGross price for quantities from 10 pcs - 513.31 USD
Net price for quantities from 20 pcs - 476.65 USDGross price for quantities from 20 pcs - 476.65 USD
No. of pieces (Multiplicity: 1)