+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

088125

Enclosure: junction box; X: 264mm; Y: 264mm; Z: 80mm; floor


Manufacturer: LEGRAND

Manufacturer part number:
088125
TME Symbol:
LEGRAND-088125

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
264mm
Dimension Y
264mm
Dimension Z
80mm
Mounting
floor
Gross weight1.539 kg
Certificates
EAN code3414970756091
See other products in this category: Junction boxes LEGRAND,
*
088125
0 in TME stock
Net price for quantities from 1 pcs - 558.42 USDGross price for quantities from 1 pcs - 558.42 USD
Net price for quantities from 3 pcs - 539.80 USDGross price for quantities from 3 pcs - 539.80 USD
Net price for quantities from 10 pcs - 521.19 USDGross price for quantities from 10 pcs - 521.19 USD
Net price for quantities from 20 pcs - 483.96 USDGross price for quantities from 20 pcs - 483.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.