+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

088139

Enclosure: junction box; X: 264mm; Y: 181mm; Z: 80mm; floor; grey


Manufacturer: LEGRAND

Manufacturer part number:
088139
TME Symbol:
LEGRAND-088139

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
264mm
Dimension Y
181mm
Dimension Z
80mm
Mounting
floor
Body colour
grey
Gross weight1.028 kg
Certificates
EAN code3414970756329
See other products in this category: Junction boxes LEGRAND,
*
088139
0 in TME stock
Net price for quantities from 1 pcs - 472.03 USDGross price for quantities from 1 pcs - 472.03 USD
Net price for quantities from 3 pcs - 456.30 USDGross price for quantities from 3 pcs - 456.30 USD
Net price for quantities from 10 pcs - 440.57 USDGross price for quantities from 10 pcs - 440.57 USD
Net price for quantities from 20 pcs - 409.10 USDGross price for quantities from 20 pcs - 409.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.