+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

088141

Enclosure: junction box; X: 264mm; Y: 264mm; Z: 80mm; floor; grey

Manufacturer: LEGRAND

Manufacturer part number:
088141
TME Symbol:
LEGRAND-088141

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
264mm
Dimension Y
264mm
Dimension Z
80mm
Mounting
floor
Body colour
grey
Gross weight1.285 kg
Certificates
EAN code3414970756343
See other products in this category: Junction boxes LEGRAND,
*
088141
0 in TME stock
Net price for quantities from 1 pcs - 513.93 USDGross price for quantities from 1 pcs - 513.93 USD
Net price for quantities from 3 pcs - 496.80 USDGross price for quantities from 3 pcs - 496.80 USD
Net price for quantities from 10 pcs - 479.67 USDGross price for quantities from 10 pcs - 479.67 USD
Net price for quantities from 20 pcs - 445.40 USDGross price for quantities from 20 pcs - 445.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.